Manufacturer Part #
LTV-356T
LTV Series Single Channel 80 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4
| |||||||||||
| |||||||||||
Mfr. Name: | LITEON | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOP-4 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
LITEON LTV-356T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTV-356T - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 3750V |
Output Voltage-Max: | 80V |
Directional: | Uni-Directional |
Forward Voltage: | 1.2V |
Reverse Voltage-Max [Vrrm]: | 6V |
Average Forward Current-Max: | 50mA |
Power Dissipation: | 0.17W |
Output Type: | Phototransistor |
CTR-Min: | 50% |
Operating Temp-Max: | 110°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOP-4 |
Mounting Method: | Surface Mount |
Features & Applications
The LTV-356T is a single channel, 80 V 3750 Vrms phototransistor output optocoupler.
Features:
- High collector-emitter voltage
- Current transfer ratio minimum 50 %
- Employs double transfer mold technology
- High input-output isolation voltage
- Dual-in-line package
- Operating temperature -55° C to +110° C
Applications:
- Hybrid substrates that require high density mounting
- Programmable controllers
- System appliance, measuring instruments
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
3,000
$0.11
6,000
$0.107
12,000
$0.105
15,000
$0.104
45,000+
$0.0987
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.11 / Stock: 15,000 Qty: 3,000+$0.11 Stock: 15,000
- Reel Qty: 3,000+ / Web Price: $0.11 / Stock: 0 Qty: 3,000+$0.11 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.11 / Stock: 12,000 Qty: 3,000+$0.11 Stock: 12,000
- Reel Qty: 3,000+ / Web Price: $0.11 / Stock: 207,000 Qty: 3,000+$0.11 Stock: 207,000
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.11 / Stock: 0 Qty: 3,000+$0.11 Stock: 0
- Reel Qty: 6,000+ / Web Price: $0.11 / Stock: 0 Qty: 3,000+$0.11 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.11 / Stock: 0 Qty: 3,000+$0.11 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOP-4
Mounting Method:
Surface Mount