Manufacturer Part #
LTV-354T-A
LTV-354T Series 1 Channel 3750 Vrms Surface Mount Optocoupler - SOP-4
Product Specification Section
LITEON LTV-354T-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTV-354T-A - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 3750V |
Forward Voltage: | 1.4V |
Average Forward Current-Max: | 50mA |
Power Dissipation: | 170mW |
CTR-Min: | 20% |
Operating Temp-Max: | -30°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOP-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$0.176
15
$0.159
75
$0.15
300
$0.142
1,500+
$0.131
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOP-4
Mounting Method:
Surface Mount