text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1302G

CPC1302 Series 2 Channel 350 V 1000 % CTR Darlington Output Optocoupler - DIP-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Littelfuse CPC1302G - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 350V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 50mA
Power Dissipation: 150mW
Output Type: Darlington
CTR-Min: 1000%
Operating Temp-Max: 85°C
Storage Temperature Range: -40°C to +125°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
461
USA:
461
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.52
USD
Quantity
Web Price
1
$1.52
25
$1.48
75
$1.44
150
$1.41
400+
$1.34
Product Variant Information section