Manufacturer Part #
TSOP6236TT
36 kHz 40 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System
Product Specification Section
Vishay TSOP6236TT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TSOP6236TT - Technical Attributes
Attributes Table
Supply Voltage: | 2.5V to 5.5V |
Transmission Distance: | 40m |
Power Dissipation: | 10mW |
Supply Current: | 0.7mA |
Carrier Frequency: | 36kHz |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1,190+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
1190 per Reel
Mounting Method:
Surface Mount