text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP6130TT

TSOP61 Series 5.5 V 30 kHz 18 m Surface Mount Top View IR Receiver Module

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSOP6130TT - Technical Attributes
Attributes Table
Supply Voltage: 2V to 5.5V
Transmission Distance: 18m
Supply Current: 0.35mA
Carrier Frequency: 30kHz
Output Current: 5mA
Viewing Angle: 100°
View/Orientation: Top View
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -25°C to +85°C
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1190
Multiple Of:
1190
Total
$773.50
USD
Quantity
Web Price
1,190
$0.65
2,380
$0.635
3,570
$0.63
4,760
$0.62
5,950+
$0.605
Product Variant Information section