text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP4138

38 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSOP4138 - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 45m
Power Dissipation: 10mW
Supply Current: 0.7mA
Carrier Frequency: 38kHz
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2160
Multiple Of:
2160
Total
$918.00
USD
Quantity
Web Price
1
$0.505
75
$0.485
200
$0.47
400
$0.455
1,250+
$0.425
Product Variant Information section