text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP2238

38 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay TSOP2238 - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 45m
Power Dissipation: 10mW
Supply Current: 0.7mA
Carrier Frequency: 38kHz
Mounting Method: Surface Mount
Features & Applications

The TSOP2238 is a part of TSOP2#.. series IR Receiver Modules for Remote Control Systems. These products are miniaturized receivers for infrared remote control systems. The demodulated output signal can be directly decoded by a microprocessor.

A PIN diode and a preamplifier are assembled on a lead frame, the epoxy package acts as an IR filter. It has an Operating temperature ranges b/w -25 °C to 85 °C.

Features:

  • Low supply current
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Improved shielding against EMI
  • Supply voltage: 2.7 V to 5.5 V
  • Improved immunity against ambient light
  • Insensitive to supply voltage ripple and noise
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2160
Multiple Of:
3
Total
$820.80
USD
Quantity
Web Price
1
$0.43
150
$0.41
500
$0.395
2,000
$0.38
7,500+
$0.355