Manufacturer Part #
TSOP2140
TSOP21 Series 5.5 V 1.1 mA Through Hole IR Receiver Modules for Remote Control
Product Specification Section
Vishay TSOP2140 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TSOP2140 - Technical Attributes
Attributes Table
Supply Voltage: | 2.5V to 5.5V |
Transmission Distance: | 45m |
Power Dissipation: | 10mW |
Supply Current: | 0.8mA |
Carrier Frequency: | 40kHz |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
90
$0.485
360
$0.465
1,350
$0.445
3,600
$0.43
9,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
90 per Tube
Mounting Method:
Through Hole