text.skipToContent text.skipToNavigation

Manufacturer Part #

SIR-34ST3F

SIR-34ST3FL Series 1.6 V 950 nm Infrared Light Emitting Diodes Top View Type

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SIR-34ST3F - Technical Attributes
Attributes Table
Wavelength: 950nm
Angle of Half Intensity: ±27°
Forward (Drive) Current: 100mA
Forward Voltage: 1.6V
Features & Applications

The SIR-34ST3F is a GaAs infrared light emitting diode housed in clear plastic. This device has a high luminous efficiency and a 950 nm spectrum suitable for silicon detectors. It is small and at the same time has a wide radiation angle, marking it ideal for compact optical control equipment.

Features:

  • Compact (φ3.1 mm)
  • High efficiency, high output PO=8.0 mW (IF=50 mA)
  • Wide radiation angle θ=27°
  • Emission spectrum well suited to silicon detectors (λP=950 nm)
  • Good current-optical output linearity
  • Long life, high reliability

Applications:

  • Optical control equipment
  • Light source for remote control devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$470.00
USD
Quantity
Web Price
1
$0.28
125
$0.27
300
$0.26
750
$0.25
2,000+
$0.235
Product Variant Information section