Manufacturer Part #
Q65112A0782
950 nm 1.2 V 1350 mW/sr Surface Mount OSLON® Black High Power Emitter
Product Specification Section
ams OSRAM Q65112A0782 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM Q65112A0782 - Technical Attributes
Attributes Table
Wavelength: | 950nm |
Angle of Half Intensity: | 40° |
Intensity: | 1120mW/sr |
Forward (Drive) Current: | 1500mA |
Forward Voltage: | 3.6V |
Reverse Voltage[Vr]: | 1.2V |
Rise Time: | 12ns |
Operating Temp Range: | -40°C to +125°C |
Part Number Aliases: | SFH 4725AS |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
13,800
USA:
13,800
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
600+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount