text.skipToContent text.skipToNavigation

Manufacturer Part #

R9A07G075M24GBG#AC0

RZ/T2M Series 2 MB RAM 800 MHz 1.1 V 32-Bit Microprocessor - LFBGA-320

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R9A07G075M24GBG#AC0 - Technical Attributes
Attributes Table
Family Name: RZ/T
Core Processor: ARM Cortex R52
RAM Size: 2MB
Cache Memory Size: 96kB
Data Bus Width: 32b
InterfaceType / Connectivity: CAN/Ethernet/I2C/SCI/SPI/USB
Clock Frequency-Max: 800MHz
I/O Voltage-Max: 3.3V
No of I/O Lines: 194
Number Of Timers: 6
Supply Voltage: 1.05V to 1.15V
Supply Current: 660mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 320
Moisture Sensitivity Level: 3
Package Style:  LFBGA-320
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$1,722.60
USD
Quantity
Web Price
1
$20.10
3
$19.85
10
$19.58
20
$19.43
40+
$19.14
Product Variant Information section