Manufacturer Part #
R9A07G075M24GBG#AC0
RZ/T2M Series 2 MB RAM 800 MHz 1.1 V 32-Bit Microprocessor - LFBGA-320
Product Specification Section
Renesas R9A07G075M24GBG#AC0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R9A07G075M24GBG#AC0 - Technical Attributes
Attributes Table
Family Name: | RZ/T |
Core Processor: | ARM Cortex R52 |
RAM Size: | 2MB |
Cache Memory Size: | 96kB |
Data Bus Width: | 32b |
InterfaceType / Connectivity: | CAN/Ethernet/I2C/SCI/SPI/USB |
Clock Frequency-Max: | 800MHz |
I/O Voltage-Max: | 3.3V |
No of I/O Lines: | 194 |
Number Of Timers: | 6 |
Supply Voltage: | 1.05V to 1.15V |
Supply Current: | 660mA |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 320 |
Moisture Sensitivity Level: | 3 |
Package Style: | LFBGA-320 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
90
$18.15
180
$18.05
270+
$17.95
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
LFBGA-320
Mounting Method:
Surface Mount