text.skipToContent text.skipToNavigation

Manufacturer Part #

R9A07G044L23GBG#BC0

RZ/G2L Series 128 kB RAM 1.2 GHz 1.1 V 64-Bit Microprocessor - LFBGA-456

Product Specification Section
Renesas R9A07G044L23GBG#BC0 - Technical Attributes
Attributes Table
Family Name: RZ/G
Core Processor: ARM Cortex A55 / ARM Cortex M33
RAM Size: 128kB
Cache Memory Size: 320kB
Data Bus Width: 64b
InterfaceType / Connectivity: CAN/Ethernet/I2C/SCI/SPI/SSI
Clock Frequency-Max: 1.2GHz
I/O Voltage-Max: 3.3V
No of I/O Lines: 123
Number Of Timers: 2
Supply Voltage: 1.05V to 1.15V
Supply Current: 4060mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 456
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
952
Multiple Of:
952
Total
$11,766.72
USD
Quantity
Web Price
952+
$12.36