Manufacturer Part #
Z8F1680SJ020SG
Z8 Encore! XP® F1680 Series 2 kB RAM 16 kB Flash Microcontroller - SOIC-28
Product Specification Section
Zilog Z8F1680SJ020SG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Zilog Z8F1680SJ020SG - Technical Attributes
Attributes Table
Family Name: | Z8F |
Core Processor: | eZ8 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 16kB |
RAM Size: | 2kB |
Speed: | 20MHz |
No of I/O Lines: | 23 |
InterfaceType / Connectivity: | I2C/SPI/UART |
Peripherals: | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog |
Number Of Timers: | 3 |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | 0°C to 70°C |
On-Chip ADC: | 8-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | SOIC-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
27
$2.77
54
$2.74
81
$2.73
135
$2.71
270+
$2.66
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Package Style:
SOIC-28
Mounting Method:
Surface Mount