Manufacturer Part #
Z8F082AHH020EG2156
Z8 Encore! XP® F082A Series 1 kB RAM 8 kB Flash Microcontroller - SSOP-20
Product Specification Section
Zilog Z8F082AHH020EG2156 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Zilog Z8F082AHH020EG2156 - Technical Attributes
Attributes Table
Family Name: | Z8F |
Core Processor: | eZ8 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 8kB |
RAM Size: | 1kB |
Speed: | 20MHz |
No of I/O Lines: | 17 |
Peripherals: | On-Chip-ADC |
Number Of Timers: | 2 |
Supply Voltage: | 2.7V to 3.6V |
Operating Temperature: | -40°C to +105°C |
On-Chip ADC: | 8-chx10-bit |
Package Style: | SSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
67
$2.24
134
$2.22
201
$2.20
268
$2.19
335+
$2.16
Product Variant Information section
Available Packaging
Package Qty:
67 per Tube
Package Style:
SSOP-20
Mounting Method:
Surface Mount