text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F0822SJ020SG

Z8 Encore! XP® F0822 Series 1 kB RAM 8 kB SMT Flash Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z8F0822SJ020SG - Technical Attributes
Attributes Table
Family Name: Z8
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 1kB
Speed: 20MHz
No of I/O Lines: 19
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 3.6V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

The Z8F0822SJ020SG is part of the Z8 Encore!® 8K Series 8K Flash Microcontroller family. It includes 5 channel ADC with 1K SRAM in 28-Pin SOIC Package. It operates at 20 MHz and has 2 16 Bit-Timers. The Z8F0822SJ020SG can sustain standard temperature ranges and is lead free.

Please have a look at the related product page for the development kit.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2727
Multiple Of:
27
Total
$6,926.58
USD
Quantity
Unit Price
27
$2.65
54
$2.62
81
$2.60
135
$2.58
270+
$2.54
Product Variant Information section