text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8S207K8T6CTR

MCU 8-bit Performance LN 27 Mhz 64kb Flash

Product Specification Section
STMicroelectronics STM8S207K8T6CTR - Technical Attributes
Attributes Table
Family Name: STM8S
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 6kB
Speed: 24MHz
No of I/O Lines: 25
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART
Peripherals: Brownout Reset/Brown-out Detect/POR/PWM
Number Of Timers: 8
Supply Voltage: 2.95V to 5.5V
Operating Temperature: -40°C
On-Chip ADC: 7-chx10-bit
Watchdog Timers: 2
Moisture Sensitivity Level: 3
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$4,032.00
USD
Quantity
Web Price
2,400+
$1.68