Manufacturer Part #
STM8S207K8T6CTR
MCU 8-bit Performance LN 27 Mhz 64kb Flash
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2400 per Reel Package Style:LQFP-32 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM8S207K8T6CTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM8S207K8T6CTR - Technical Attributes
Attributes Table
Family Name: | STM8S |
Core Processor: | STM8 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 6kB |
Speed: | 24MHz |
No of I/O Lines: | 25 |
InterfaceType / Connectivity: | IrDA/I2C/LINbus/SPI/UART |
Peripherals: | Brownout Reset/Brown-out Detect/POR/PWM |
Number Of Timers: | 8 |
Supply Voltage: | 2.95V to 5.5V |
Operating Temperature: | -40°C |
On-Chip ADC: | 7-chx10-bit |
Watchdog Timers: | 2 |
Moisture Sensitivity Level: | 3 |
Package Style: | LQFP-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
2,400+
$1.68
Product Variant Information section
Available Packaging
- Reel Qty: 2,400+ / Web Price: $1.68 / Stock: 4,800 Qty: 2,400+$1.68 Stock: 4,800
- Reel Qty: 2,400+ / Web Price: $1.68 / Stock: 0 Qty: 2,400+$1.68 Stock: 0
- ReelSelected Variant Qty: 2,400+ / Web Price: $1.68 / Stock: 0 Qty: 2,400+$1.68 Stock: 0
- Reel Qty: 2,400+ / Web Price: $1.68 / Stock: 24,000 Qty: 2,400+$1.68 Stock: 24,000
- Reel Qty: 2,400+ / Web Price: $1.68 / Stock: 0 Qty: 2,400+$1.68 Stock: 0
Package Qty:
2400 per Reel
Package Style:
LQFP-32
Mounting Method:
Surface Mount