text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8L052C6T6TR

STM8L Series 32 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller - LQFP-48

Product Specification Section
STMicroelectronics STM8L052C6T6TR - Technical Attributes
Attributes Table
Family Name: STM8L
Core Processor: STM8A
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 16MHz
No of I/O Lines: 41
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/IR/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 25-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$2,364.00
USD
Quantity
Web Price
2,400+
$0.985