text.skipToContent text.skipToNavigation

Manufacturer Part #

ML610Q794G-NNNTB0ABL

ML610Q794G Series 64 kB Flash 4 kB RAM SMT 8-Bit Microcontroller - QFP-48

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM ML610Q794G-NNNTB0ABL - Technical Attributes
Attributes Table
Family Name: ML610Q794
Core Processor: nX-U8/100
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 4.096MHz
No of I/O Lines: 21
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Peripherals: POR/Watchdog
Number Of Timers: 6
Supply Voltage: 2.5V to 3.6V
Operating Temperature: -30°C to +85°C
On-Chip ADC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  QFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,640.00
USD
Quantity
Web Price
2,000+
$1.82
Product Variant Information section