Manufacturer Part #
CY8C21334-24PVXI
CY8C21334 Series 8 kB Flash 512 Byte RAM 8-Bit 24 MHz PSoC®1 - SSOP-20
Product Specification Section
Infineon CY8C21334-24PVXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY8C21334-24PVXI - Technical Attributes
Attributes Table
Family Name: | PSoC 1 |
Core Processor: | M8C |
Program Memory Type: | Flash |
Flash Size (Bytes): | 8kB |
RAM Size: | 512B |
Speed: | 24MHz |
No of I/O Lines: | 16 |
InterfaceType / Connectivity: | I2C/SPI/UART |
Peripherals: | LVD/POR/PWM |
Supply Voltage: | 2.4V to 5.25V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx10-bit |
Watchdog Timers: | 1 |
Moisture Sensitivity Level: | 3 |
Package Style: | SSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,336
USA:
3,300
Germany (Online Only):
36
Factory Lead Time:
10 Weeks
Quantity
Web Price
66+
$3.23
Product Variant Information section
Available Packaging
Package Qty:
66 per Tube
Package Style:
SSOP-20
Mounting Method:
Surface Mount