Manufacturer Part #
STM32MP153AAA3
STM32MP1 Series 708 kB RAM 650 MHz 3.6 V SMT Microprocessor - LFBGA-448
Product Specification Section
STMicroelectronics STM32MP153AAA3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32MP153AAA3 - Technical Attributes
Attributes Table
Family Name: | STM32MP |
Core Processor: | ARM Cortex A7 / ARM Cortex M4 |
Program Memory Type: | Flash |
RAM Size: | 708kB |
Speed: | 650MHz |
No of I/O Lines: | 176 |
InterfaceType / Connectivity: | CAN/I2C/SAI/SPI/UART/USB |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +125°C |
Package Style: | LFBGA-448 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
252
Germany (Online Only):
252
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
84
$9.07
168
$9.03
252
$9.00
336
$8.98
420+
$8.92
Product Variant Information section
Available Packaging
Package Qty:
84 per Tray
Package Style:
LFBGA-448
Mounting Method:
Surface Mount