text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32MP153AAA3

STM32MP1 Series 708 kB RAM 650 MHz 3.6 V SMT Microprocessor - LFBGA-448

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32MP153AAA3 - Technical Attributes
Attributes Table
Family Name: STM32MP
Core Processor: ARM Cortex A7 / ARM Cortex M4
Program Memory Type: Flash
RAM Size: 708kB
Speed: 650MHz
No of I/O Lines: 176
InterfaceType / Connectivity: CAN/I2C/SAI/SPI/UART/USB
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
Package Style:  LFBGA-448
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
84
Multiple Of:
84
Total
$761.88
USD
Quantity
Web Price
84
$9.07
168
$9.03
252
$9.00
336
$8.98
420+
$8.92
Product Variant Information section