text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L4R9ZGJ6

IC MCU 32BIT 1MB FLASH 144UFBGA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32L4R9ZGJ6 - Technical Attributes
Attributes Table
Family Name: STM32L4
Core Processor: ARM® Cortex®-M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 640kB
Speed: 120MHz
No of I/O Lines: 112
InterfaceType / Connectivity: CANbus/IrDA/I2C/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  UFBGA-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1008
Multiple Of:
168
Total
$8,688.96
USD
Quantity
Web Price
168
$8.71
336
$8.67
504+
$8.62
Product Variant Information section