text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H7B0VBT6TR

STM32H Series 128kB Flash 1.4 MB RAM 280MHz SMT 32-Bit Microcontroller -LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
STMicroelectronics STM32H7B0VBT6TR - Technical Attributes
Attributes Table
Family Name: STM32H7
Core Processor: ARM® Cortex®-M7
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 1.4MB
Speed: 280MHz
No of I/O Lines: 80
InterfaceType / Connectivity: CANbus/IrDA/I2C/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/PWM/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx16-bit
On-Chip DAC: 3-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,510.00
USD
Quantity
Web Price
1,000+
$5.51
Product Variant Information section