Manufacturer Part #
STM32H753XIH6
ARM Microcontrollers - MCU High-performance and DSP with DP-FPU, ARM Cortex-M7 M
Product Specification Section
STMicroelectronics STM32H753XIH6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H753XIH6 - Technical Attributes
Attributes Table
Family Name: | STM32H |
Core Processor: | ARM Cortex M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2MB |
RAM Size: | 1MB |
Speed: | 480MHz |
No of I/O Lines: | 168 |
InterfaceType / Connectivity: | CANbus/EBI/EMI/Ethernet/IrDA/I2C/LINbus |
Peripherals: | Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog |
Supply Voltage: | 1.62V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 36-chx16-bit |
On-Chip DAC: | 2-chx12-bit |
Package Style: | TFBGA-265 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,023
Germany (Online Only):
2,023
Factory Lead Time:
20 Weeks
Quantity
Web Price
119
$11.74
238
$11.68
357+
$11.61
Product Variant Information section
Available Packaging
Package Qty:
119 per Tray
Package Style:
TFBGA-265
Mounting Method:
Surface Mount