Manufacturer Part #
STM32H753VIH6
ARM Microcontrollers - MCU High-performance DSP DP-FPU, Arm Cortex-M7 MCU 2MB
Product Specification Section
STMicroelectronics STM32H753VIH6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H753VIH6 - Technical Attributes
Attributes Table
Family Name: | STM32H7 |
Core Processor: | ARM Cortex M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2MB |
RAM Size: | 1MB |
Speed: | 480MHz |
No of I/O Lines: | 82 |
InterfaceType / Connectivity: | CAN/Ethernet/I2C/I2S/SAI/SPDIF-Rx/SPI/SWPMI/UART/USART/USB |
Peripherals: | BOR/DMA/PDR/POR/PWM |
Number Of Timers: | 21 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx16-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | TFBGA-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,264
Germany (Online Only):
6,264
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
348+
$10.14
Product Variant Information section
Available Packaging
Package Qty:
348 per Tray
Package Style:
TFBGA-100
Mounting Method:
Surface Mount