text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H753IIT6

STM32 Series 2 MB Flash 1 kB RAM 400 MHz 32-Bit Microcontroller - LQFP-176

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2404
Product Specification Section
STMicroelectronics STM32H753IIT6 - Technical Attributes
Attributes Table
Family Name: STM32H
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 1MB
Speed: 400MHz
No of I/O Lines: 140
InterfaceType / Connectivity: CAN/I2C/SAI/SDIO/SPI/USART/USB
Peripherals: Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 3(20-chx16-bit)
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-176
Mounting Method: Surface Mount
Features & Applications

STMicroelectronics new STM32H7 family of microcontrollers includes the STM32H747 and STM32H757, high-performance dual-core devices which offer valuable power-saving features and enhanced cyber protection.

APPLICATIONS
• Industrial equipment
• Consumer devices
• Medical equipment
• Artificial Intelligence (AI) systems

FEATURES
• Up to 2Mbytes of Flash and 1Mbyte of SRAM
• Error correction code for all Flash and RAM memory
• Three 16-bit ADCs and two 12-bit DACs
• Ethernet controller
• Two FD CAN and USB 2.0 controllers
• Camera interface

Pricing Section
Global Stock:
2,800
Germany (Online Only):
2,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$3,976.00
USD
Quantity
Web Price
400+
$9.94