text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H743VIH6

ARM Microcontrollers - MCU High-performance and DSP with DP-FPU, ARM Cortex-M7 M

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2342
Product Specification Section
STMicroelectronics STM32H743VIH6 - Technical Attributes
Attributes Table
Family Name: STM32H7
Core Processor: ARM® Cortex®-M7
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 1B
Speed: 480MHz
No of I/O Lines: 82
InterfaceType / Connectivity: CANbus/I2C/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 36-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  TFBGA-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
19,836
Germany (Online Only):
19,836
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
348
Multiple Of:
348
Total
$3,180.72
USD
Quantity
Web Price
348+
$9.14