Manufacturer Part #
STM32H743BIT6
STM32 Series 2 MB Flash 1 MB RAM 400 MHz 32-Bit Microcontroller - LQFP-208
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1 per Tray Package Style:LQFP-208 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM32H743BIT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H743BIT6 - Technical Attributes
Attributes Table
Family Name: | STM32 |
Core Processor: | ARM Cortex M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2MB |
RAM Size: | 1MB |
Speed: | 400MHz |
No of I/O Lines: | 168 |
InterfaceType / Connectivity: | CANbus/EBI/EMI/Ethernet/IrDA/I2C/LINbus/MMC/QSPI/SAI/SD/SDIO/SPDIF-Rx/SPI/SWPMI/UAB OTG/UART/USART |
Peripherals: | Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog |
Supply Voltage: | 1.6V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 20-chx16-bit |
On-Chip DAC: | 2-chx12-bit |
Package Style: | LQFP-208 |
Mounting Method: | Surface Mount |
Features & Applications
STMicroelectronics new STM32H7 family of microcontrollers includes the STM32H747 and STM32H757, high-performance dual-core devices which offer valuable power-saving features and enhanced cyber protection.
APPLICATIONS
• Industrial equipment
• Consumer devices
• Medical equipment
• Artificial Intelligence (AI) systems
FEATURES
• Up to 2Mbytes of Flash and 1Mbyte of SRAM
• Error correction code for all Flash and RAM memory
• Three 16-bit ADCs and two 12-bit DACs
• Ethernet controller
• Two FD CAN and USB 2.0 controllers
• Camera interface
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$10.59
5
$10.46
25
$10.34
100
$10.23
250+
$10.08
Product Variant Information section
Available Packaging
- Tray Qty: 1+ / Web Price: $10.59 / Stock: 19,746 Qty: 1+$10.59 Stock: 19,746
- TraySelected Variant Qty: 36+ / Web Price: $10.59 / Stock: 0 Qty: 1+$10.59 Stock: 0
- Tray Qty: 360+ / Web Price: $10.08 / Stock: 1,080 Qty: 360+$10.08 Stock: 1,080
- Tray Qty: 360+ / Web Price: $10.08 / Stock: 0 Qty: 360+$10.08 Stock: 0
- Tray Qty: 36+ / Web Price: $10.31 / Stock: 31,212 Qty: 36+$10.31 Stock: 31,212
Package Qty:
1 per Tray
Package Style:
LQFP-208
Mounting Method:
Surface Mount