Manufacturer Part #
STM32H735AGI6
MCU High-performance DSP DP-FPU, Arm Cortex-M7 MCU 1 MByte Flash, 564 KBytes RA
Product Specification Section
STMicroelectronics STM32H735AGI6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H735AGI6 - Technical Attributes
Attributes Table
Family Name: | STM32H7 |
Core Processor: | ARM® Cortex®-M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 564kB |
Speed: | 550MHz |
No of I/O Lines: | 121 |
InterfaceType / Connectivity: | CANbus/IrDA/I2C/LINbus/SPI/UART/USB |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM/Watchdog |
Number Of Timers: | 19 |
Supply Voltage: | 1.62V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 17-chx12-bit/38-chx16-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | UFBGA-169 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,496
Germany (Online Only):
2,496
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
2,496+
$7.68
Product Variant Information section
Available Packaging
Package Qty:
2496 per Tray
Package Style:
UFBGA-169
Mounting Method:
Surface Mount