text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H733ZGT6

STM32H723/733 MCU line provides 512 Kbytes to 1 Mbyte Flash memory

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2408
Product Specification Section
STMicroelectronics STM32H733ZGT6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 564kB
Speed: 550MHz
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/IrDA/I2C
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
360
Multiple Of:
360
Total
$2,818.80
USD
Quantity
Web Price
360+
$7.83