text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H725IGT6

High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
STMicroelectronics STM32H725IGT6 - Technical Attributes
Attributes Table
Family Name: STM32H7
Core Processor: ARM® Cortex®-M7
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 564MB
Speed: 550MHz
No of I/O Lines: 119
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM/Watchdog
Number Of Timers: 22
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 42-ch x 12/16-bit
On-Chip DAC: 2-ch x 12-bit
Watchdog Timers: 2
Package Style:  LQFP-176
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,600
USA:
1,600
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$4,020.00
USD
Quantity
Web Price
400+
$10.05
Product Variant Information section