text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H723ZGT6

STM32 Series 1 MB Flash 176 KB RAM 550 MHz 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2418
Product Specification Section
STMicroelectronics STM32H723ZGT6 - Technical Attributes
Attributes Table
Family Name: STM32H7
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 176kB
Speed: 550MHz
No of I/O Lines: 80
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/IrDA/I2C/LINbus/MMC/QSPI/SD/SDIO/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx12-bit / 18-chx16-bit
On-Chip DAC: 2-chx12-bit
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,380
Germany (Online Only):
4,380
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$439.20
USD
Quantity
Web Price
60
$7.32
120
$7.28
180
$7.26
300
$7.24
600+
$7.18