Manufacturer Part #
STM32F765IIK6
STM32F Series 2 MB Flash 512 kB RAM 216 MHz 32-Bit Microcontroller - UFBGA-176
Product Specification Section
STMicroelectronics STM32F765IIK6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F765IIK6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2MB |
RAM Size: | 512kB |
Speed: | 216MHz |
No of I/O Lines: | 140 |
InterfaceType / Connectivity: | CAN/EBI/EMI/Ethernet/IrDA/I2C/LIN/MMC/QSPI/SAI/SD/SDIO/SPI/UART/USART/USB OTG |
Peripherals: | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog |
Supply Voltage: | 1.7V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 24-chx12-bit / 2-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | UFBGA-176 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,704
Germany (Online Only):
4,704
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
168
$12.37
336+
$12.26
Product Variant Information section
Available Packaging
Package Qty:
168 per Tray
Package Style:
UFBGA-176
Mounting Method:
Surface Mount