text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F746NGH6

STM32F746NG Series 1 MB Flash 320 kB RAM 32-Bit SMT Microcontroller - TFBGA-216

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2317
Product Specification Section
STMicroelectronics STM32F746NGH6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 320kB
Speed: 216MHz
No of I/O Lines: 168
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/IrDA/I2C/LIN/SAI/SD/SPDIF-Rx/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Number Of Timers: 2
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 3(24-chx12-bit)
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  TFBGA-216
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,766.40
USD
Quantity
Web Price
160+
$11.04