Manufacturer Part #
STM32F745VGH6
STM32F Series 1 MB Flash 320 KB RAM 216 MHz 32-Bit Microcontroller-TFBGA-100
Product Specification Section
STMicroelectronics STM32F745VGH6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F745VGH6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 320kB |
Speed: | 216MHz |
No of I/O Lines: | 82 |
InterfaceType / Connectivity: | CANbus/EBI/EMI/Ethernet/IrDA/I2C/LINbus/SAI/SD/SPDIF-Rx/SPI/UART/USART/USB OTG |
Peripherals: | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog |
Supply Voltage: | 1.7V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Package Style: | TFBGA-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
1
$9.77
4
$9.64
15
$9.51
30
$9.45
75+
$9.30
Product Variant Information section
Available Packaging
Package Qty:
348 per Tray
Package Style:
TFBGA-100
Mounting Method:
Surface Mount