text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F722VCT6

STM32F Series 256 kB Flash 256 kB RAM 216 MHz 32-Bit SMT Microcontroller

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2348
Product Specification Section
STMicroelectronics STM32F722VCT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 256kB
Speed: 216MHz
No of I/O Lines: 82
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,070
Germany (Online Only):
20,070
12,960
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$657.90
USD
Quantity
Web Price
90
$7.31
180
$7.27
270
$7.25
360
$7.24
450+
$7.19