Manufacturer Part #
STM32F469NIH6
STM32F Series 2 MB Flash 384 KB 180 MHz SRAM 32-Bit Microcontroller -TFBGA-216
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:160 per Tray Package Style:TFBGA-216 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM32F469NIH6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F469NIH6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2MB |
RAM Size: | 384kB |
Speed: | 180MHz |
No of I/O Lines: | 161 |
InterfaceType / Connectivity: | CAN/EBI/EMI/Ethernet/IrDA/I2C/LIN/SAI/SDIO/SPI/UART/USART/USB/USB OTG |
Peripherals: | Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset |
Supply Voltage: | 1.7V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 24-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | TFBGA-216 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
160
$10.65
320+
$10.56
Product Variant Information section
Available Packaging
- Tray Qty: 960+ / Web Price: $10.65 / Stock: 0 Qty: 160+$10.65 Stock: 0
- Tray Qty: 960+ / Web Price: $10.65 / Stock: 0 Qty: 160+$10.65 Stock: 0
- TraySelected Variant Qty: 960+ / Web Price: $10.65 / Stock: 0 Qty: 160+$10.65 Stock: 0
- Tray Qty: 160+ / Web Price: $10.65 / Stock: 62,080 Qty: 160+$10.65 Stock: 62,080
Package Qty:
160 per Tray
Package Style:
TFBGA-216
Mounting Method:
Surface Mount