text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F469NIH6

STM32F Series 2 MB Flash 384 KB 180 MHz SRAM 32-Bit Microcontroller -TFBGA-216

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2421
Product Specification Section
STMicroelectronics STM32F469NIH6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 384kB
Speed: 180MHz
No of I/O Lines: 161
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/IrDA/I2C/LIN/SAI/SDIO/SPI/UART/USART/USB/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  TFBGA-216
Mounting Method: Surface Mount
Pricing Section
Global Stock:
62,080
Germany (Online Only):
62,080
65,280
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,704.00
USD
Quantity
Web Price
160
$10.65
320+
$10.56