text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F446ZET7

ARM Cortex-M4 series MCU IC 32-Bit Single-Core 180MHz 512KB (512K x 8) FLASH 14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
STMicroelectronics STM32F446ZET7 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 132kB
Speed: 180MHz
No of I/O Lines: 114
InterfaceType / Connectivity: CAN/HDMI-CEC/I2C/I2S/SAI/SDIO/SPDIF-Rx/SPI/UART/USART/USB OTG
Peripherals: BOR/DMA/PDR/POR/PWM
Number Of Timers: 15
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
29,580
Germany (Online Only):
29,580
81,720
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$385.80
USD
Quantity
Web Price
60
$6.43
120
$6.40
240
$6.37
300
$6.36
900+
$6.30
Product Variant Information section