Manufacturer Part #
STM32F427ZIT6
STM32F Series 2 MB Flash 256 kB RAM 180 MHz 32-Bit Microcontroller - LQFP-144
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:60 per Tray Package Style:LQFP-144 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM32F427ZIT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F427ZIT6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2048kB |
RAM Size: | 256kB |
Speed: | 180MHz |
No of I/O Lines: | 114 |
InterfaceType / Connectivity: | CAN/EBI/EMI/IrDA/I2C/LIN/SPI/UART/USART/USB OTG |
Peripherals: | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog |
Number Of Timers: | 14 |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 3(24-chx12-bit) |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-144 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
60
$9.24
120
$9.19
180
$9.17
240
$9.15
300+
$9.08
Product Variant Information section
Available Packaging
- Tray Qty: 360+ / Web Price: $9.08 / Stock: 77,040 Qty: 360+$9.08 Stock: 77,040
- Tray Qty: 360+ / Web Price: $9.08 / Stock: 20,880 Qty: 360+$9.08 Stock: 20,880
- Tray Qty: 360+ / Web Price: $9.08 / Stock: 360 Qty: 60+$9.08 Stock: 360
- Tray Qty: 1+ / Web Price: $9.54 / Stock: 225 Qty: 1+$9.54 Stock: 225
- Tray Qty: 1+ / Web Price: $9.54 / Stock: 49,196 Qty: 1+$9.54 Stock: 49,196
- Tray Qty: 60+ / Web Price: $9.08 / Stock: 420 Qty: 60+$9.08 Stock: 420
- Tray Qty: 60+ / Web Price: $9.08 / Stock: 200 Qty: 60+$9.08 Stock: 200
- TraySelected Variant Qty: 360+ / Web Price: $9.24 / Stock: 0 Qty: 60+$9.24 Stock: 0
- Tray Qty: 1+ / Web Price: $9.54 / Stock: 0 Qty: 1+$9.54 Stock: 0
Package Qty:
60 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount