text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F423MHY6TR

MCU High-performance access line, Arm Cortex-M4 core DSP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
STMicroelectronics STM32F423MHY6TR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1.5MB
RAM Size: 320kB
Speed: 100MHz
No of I/O Lines: 60
InterfaceType / Connectivity: CAN/I2C/I2S/MMC/SAI/SDIO/SPI/UART/USART/USB OTG
Peripherals: BOR/DMA/PDR/POR/PWM
Number Of Timers: 16
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  WLCSP-81
Mounting Method: Surface Mount
Pricing Section
Global Stock:
95,000
Germany (Online Only):
95,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$31,850.00
USD
Quantity
Web Price
5,000+
$6.37
Product Variant Information section