Manufacturer Part #
STM32F334C8T6
STM32F Series 64 kB Flash 12 kB SRAM SMT 32-Bit Microcontroller -LQFP-48
Product Specification Section
STMicroelectronics STM32F334C8T6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F334C8T6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 12kB |
Speed: | 72MHz |
No of I/O Lines: | 20 |
InterfaceType / Connectivity: | CAN/IrDA/I2C/LIN/SPI/UART/USART |
Peripherals: | DMA/POR/PWM/Watchdog |
Number Of Timers: | 10 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 2(15-chx12-bit) |
On-Chip DAC: | 3-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
250+
$3.04
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
LQFP-48
Mounting Method:
Surface Mount