text.skipToContent text.skipToNavigation

Manufacturer Part #

SLB9672XU20FW1613XTMA1

SLB9672 Series 51 KB NVM SPI Interface Trusted Platform Module - UQFN-32

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon SLB9672XU20FW1613XTMA1 - Technical Attributes
Attributes Table
Family Name: OPTIGA™ TPM
Core Processor: 32-Bit
Program Memory Type: NVSRAM
RAM Size: 51kB
No of I/O Lines: 3
InterfaceType / Connectivity: SPI
Supply Voltage: 1.65V to 3.65V
Operating Temperature: -40°C to +85°C
Package Style:  UQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
5000
Total
$3.36
USD
Quantity
Web Price
1
$3.36
20
$3.15
100
$3.05
500
$2.94
2,500+
$2.80
Product Variant Information section