Manufacturer Part #
SLB9672XU20FW1613XTMA1
SLB9672 Series 51 KB NVM SPI Interface Trusted Platform Module - UQFN-32
Product Specification Section
Infineon SLB9672XU20FW1613XTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon SLB9672XU20FW1613XTMA1 - Technical Attributes
Attributes Table
Family Name: | OPTIGA™ TPM |
Core Processor: | 32-Bit |
Program Memory Type: | NVSRAM |
RAM Size: | 51kB |
No of I/O Lines: | 3 |
InterfaceType / Connectivity: | SPI |
Supply Voltage: | 1.65V to 3.65V |
Operating Temperature: | -40°C to +85°C |
Package Style: | UQFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
5,000+
$2.22
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
UQFN-32
Mounting Method:
Surface Mount