Manufacturer Part #
R7FA8D1AHECBD#UC0
RA8M1 Series 2 MB Flash 1 MB SRAM 480 MHz 32-Bit Microcontroller - FBGA-224
Product Specification Section
Renesas R7FA8D1AHECBD#UC0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R7FA8D1AHECBD#UC0 - Technical Attributes
Attributes Table
Family Name: | RA8M1 |
Core Processor: | Arm Cortex M85 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2MB |
RAM Size: | 1MB |
Speed: | 480MHz |
Supply Voltage: | 1.68V to 3.6V |
Operating Temperature: | -40°C to +125°C |
Package Style: | BGA-224 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
160
Germany (Online Only):
160
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
160+
$11.90
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
BGA-224
Mounting Method:
Surface Mount