text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F51115ADFM#5A

RX111 128KB/16KB 64LFQFP-40_+85C USB T&R

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F51115ADFM#5A - Technical Attributes
Attributes Table
Family Name: RX111
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 32MHz
No of I/O Lines: 48
InterfaceType / Connectivity: I2C/SCI/SPI
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,670.00
USD
Quantity
Web Price
1,500+
$1.78
Product Variant Information section