Manufacturer Part #
MIMX8ML3DVNLZAB
i.MX8M Series ARM Cortex-A53 Dual Core 1.8 GHz SMT Microprocessor - LFBGA-548
Product Specification Section
NXP MIMX8ML3DVNLZAB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MIMX8ML3DVNLZAB - Technical Attributes
Attributes Table
Family Name: | i.MX 8M |
Core Processor: | ARM® Cortex®-A53 |
Program Memory Type: | Flash |
RAM Size: | 32kB |
Speed: | 1.8GHz |
InterfaceType / Connectivity: | LVDS/MIPI/MIPI-CSI |
Number Of Timers: | 6 |
Operating Temperature: | 0°C to 95°C |
Watchdog Timers: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
126+
$29.37
Product Variant Information section
Available Packaging
Package Qty:
126 per Tray
Mounting Method:
Surface Mount