text.skipToContent text.skipToNavigation

Manufacturer Part #

M30873FHAGP#U3

M16C Series 384 kB Flash 24 kB RAM 87 I/O 16/32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas M30873FHAGP#U3 - Technical Attributes
Attributes Table
Family Name: M32C
Core Processor: M32C/80
Program Memory Type: Flash
Flash Size (Bytes): 384kB
RAM Size: 24kB
Speed: 32MHz
No of I/O Lines: 87
InterfaceType / Connectivity: CAN/EBI/EMI/IEBus/IrDA/I2C/SIO/UART/USART
Peripherals: DMA/POR/PWM/Watchdog
Number Of Timers: 12
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 26-chx10-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$651.20
USD
Quantity
Web Price
1
$33.75
3
$33.26
5
$33.04
15
$32.56
25+
$32.14
Product Variant Information section